New Product
Motor Driver NMOS PWM, SPI 48-HTQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8334QPHPRQ1

DigiKey Part Number
296-DRV8334QPHPRQ1TR-ND - Tape & Reel (TR)
296-DRV8334QPHPRQ1CT-ND - Cut Tape (CT)
296-DRV8334QPHPRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8334QPHPRQ1
Description
AUTOMOTIVE 12V AND 24V BATTERY 3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Motor Driver NMOS PWM, SPI 48-HTQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4V ~ 60V
Manufacturer
Texas Instruments
Voltage - Load
4V ~ 60V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Grade
Automotive
Motor Type - AC, DC
Brushless DC (BLDC)
Qualification
AEC-Q100
Function
Controller - Current Management
Mounting Type
Surface Mount
Output Configuration
Half Bridge (3)
Package / Case
48-PowerTQFP
Interface
PWM, SPI
Supplier Device Package
48-HTQFP (7x7)
Technology
NMOS
Base Product Number
Current - Output
2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.07000$12.07
10$9.36100$93.61
25$8.68680$217.17
100$7.94420$794.42
250$7.77512$1,943.78
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$7.20143$7,201.43
Manufacturers Standard Package
Unit Price without VAT:$12.07000
Unit Price with VAT:$13.15630