
DAC7641YB/250 | |
|---|---|
DigiKey Part Number | DAC7641YBTR-ND - Tape & Reel (TR) DAC7641YBCT-ND - Cut Tape (CT) DAC7641YBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC7641YB/250 |
Description | IC DAC 16BIT V-OUT 32TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 32-TQFP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | DAC7641YB/250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 10µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | ±5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±2, ±1 | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-TQFP | |
Supplier Device Package | 32-TQFP (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.22000 | $36.22 |
| 10 | $29.16300 | $291.63 |
| 25 | $27.39960 | $684.99 |
| 100 | $25.46180 | $2,546.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $24.53816 | $6,134.54 |
| 500 | $23.98172 | $11,990.86 |
| Unit Price without VAT: | $36.22000 |
|---|---|
| Unit Price with VAT: | $39.47980 |

