CD4504BPWE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2,508
Unit Price: $2.36000
Datasheet

Similar


onsemi
In Stock: 1,523
Unit Price: $0.91000
Datasheet

Similar


onsemi
In Stock: 23,830
Unit Price: $0.91000
Datasheet
Voltage Level Translator Unidirectional 1 Circuit 6 Channel 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4504BPWE4

DigiKey Part Number
CD4504BPWE4-ND
Manufacturer
Manufacturer Product Number
CD4504BPWE4
Description
IC XLTR VL UNIDIR 16-TSSOP
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 6 Channel 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CD4504BPWE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Translator Type
Voltage Level
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
6
Voltage - VCCA
5 V ~ 15 V
Voltage - VCCB
5 V ~ 15 V
Input Signal
-
Output Signal
-
Output Type
Non-Inverted
Data Rate
-
Operating Temperature
-55°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in SGD
Tube
QuantityUnit PriceExt Price
810$0.67022$542.88
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:$0.67022
Unit Price with VAT:$0.73054