
BZX84C39VDBZRQ1 | |
|---|---|
DigiKey Part Number | 296-BZX84C39VDBZRQ1TR-ND - Tape & Reel (TR) 296-BZX84C39VDBZRQ1CT-ND - Cut Tape (CT) 296-BZX84C39VDBZRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C39VDBZRQ1 |
Description | AUTOMOTIVE 39V ZENER DIODE IN SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 250 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 130 Ohms | |
Current - Reverse Leakage @ Vr | 30 nA @ 27.3 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.47000 | $0.47 |
| 10 | $0.28900 | $2.89 |
| 100 | $0.18150 | $18.15 |
| 500 | $0.13444 | $67.22 |
| 1,000 | $0.11923 | $119.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.09985 | $299.55 |
| 6,000 | $0.09008 | $540.48 |
| 9,000 | $0.08509 | $765.81 |
| 15,000 | $0.07948 | $1,192.20 |
| 21,000 | $0.07616 | $1,599.36 |
| 30,000 | $0.07293 | $2,187.90 |
| 75,000 | $0.06585 | $4,938.75 |
| 150,000 | $0.06172 | $9,258.00 |
| Unit Price without VAT: | $0.47000 |
|---|---|
| Unit Price with VAT: | $0.51230 |

