BQ34Z651DBT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1,518
Unit Price: $9.46000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1,833
Unit Price: $27.10214
Datasheet
Battery Multi-Function Controller IC Lithium Ion/Polymer 44-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ34Z651DBT

DigiKey Part Number
296-29263-5-ND
Manufacturer
Manufacturer Product Number
BQ34Z651DBT
Description
IC GAS GAUGE LI-ION/LPOL 44TSSOP
Customer Reference
Detailed Description
Battery Multi-Function Controller IC Lithium Ion/Polymer 44-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
BQ34Z651DBT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Function
Multi-Function Controller
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
2 ~ 4
Fault Protection
Over Current, Over Temperature, Over/Under Voltage, Short Circuit
Interface
SMBus
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
44-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
44-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 19,205 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

19,205In Stock
Ships from Rochester Electronics, LLC