
54-00462 | |
|---|---|
DigiKey Part Number | 839-54-00462-ND |
Manufacturer | |
Manufacturer Product Number | 54-00462 |
Description | CONN RCPT FMALE 5P GOLD PANEL MO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 54-00462 Models |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 5 | Material Flammability Rating UL94 HB |
Shell Size - Insert M12-5 | Shielding |
Mounting Type Panel Mount, Through Hole | Current Rating (Amps) 12A |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 63VDC |
Termination Solder | Operating Temperature -40°C ~ 105°C |
Fastening Type Threaded | Contact Material Phosphor Bronze |
Orientation L | Insert Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.75000 | $7.75 |
| 10 | $6.58900 | $65.89 |
| 25 | $6.17560 | $154.39 |
| 50 | $5.88060 | $294.03 |
| 100 | $5.59980 | $559.98 |
| 250 | $5.24928 | $1,312.32 |
| 500 | $4.99886 | $2,499.43 |
| 1,000 | $4.76044 | $4,760.44 |
| 2,500 | $4.46277 | $11,156.92 |
| Unit Price without VAT: | $7.75000 |
|---|---|
| Unit Price with VAT: | $8.44750 |









