
XCSA703 | |
|---|---|
DigiKey Part Number | 5452-XCSA703-ND |
Manufacturer | |
Manufacturer Product Number | XCSA703 |
Description | INTERLOCK NON-LOCKING 3PST |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Locking Interlock 3PST-2NC/1NO |
Datasheet | Datasheet |
Category | Current Rating (Amps) 6A (AC), 550mA (DC) |
Manufacturer Telemecanique Sensors | Voltage Rating 120VAC, 125VDC |
Series | Actuator Type Panel Disconnect |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Type Non-Locking | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit 3PST-2NC/1NO | Approval Agency CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $379.51000 | $379.51 |
| 5 | $330.99000 | $1,654.95 |
| 10 | $312.00900 | $3,120.09 |
| 25 | $288.52880 | $7,213.22 |
| 50 | $271.90760 | $13,595.38 |
| Unit Price without VAT: | $379.51000 |
|---|---|
| Unit Price with VAT: | $413.66590 |

