
SKT00A101M11A6 | |
|---|---|
DigiKey Part Number | 4075-SKT00A101M11A6-ND |
Manufacturer | |
Manufacturer Product Number | SKT00A101M11A6 |
Description | 100pF +/-20% 16V / 10x10mils |
Customer Reference | |
Detailed Description | 100 pF ±20% 16V Ceramic Capacitor X7S Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Nonstandard SMD | |
Size / Dimension | 0.010" L x 0.010" W (0.25mm x 0.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.007" (0.18mm) | |
Lead Spacing | - | |
Lead Style | - |
| Tray: | 400 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $1.58750 | $158.75 |
| Unit Price without VAT: | $1.58750 |
|---|---|
| Unit Price with VAT: | $1.73038 |

