
STD01Y-4 | |
|---|---|
DigiKey Part Number | 2266-STD01Y-4-ND |
Manufacturer | |
Manufacturer Product Number | STD01Y-4 |
Description | Wire Labels & Markers STD01Y-4 |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On Yellow Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wire Marker, Clip-On | |
Size | - | |
Cable Diameter | 0.039" ~ 0.055" (1.00mm ~ 1.40mm) | |
Legend | 4 | |
Color | Yellow | |
Material | Polyoxymethylene (POM), Halogen Free | |
Operating Temperature | -40°C ~ 106°C |
| Tray: | 40680 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.05969 | $89.53 |
| 6,000 | $0.05588 | $335.28 |
| 15,000 | $0.04826 | $723.90 |
| 30,000 | $0.04572 | $1,371.60 |
| Unit Price without VAT: | $0.05969 |
|---|---|
| Unit Price with VAT: | $0.06506 |

