
DT16-18SB-K004 | |
|---|---|
DigiKey Part Number | 1111-DT16-18SB-K004-ND |
Manufacturer | |
Manufacturer Product Number | DT16-18SB-K004 |
Description | PLG 18P BLK E B |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 Position Rectangular Housing Connector Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | DT16-18SB-K004 Models |
Category | Number of Positions |
Mfr | Number of Rows 3 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Box | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Female Socket | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.59000 | $46.59 |
| Unit Price without VAT: | $46.59000 |
|---|---|
| Unit Price with VAT: | $50.78310 |

