Wire Marker, Clip-On Polyoxymethylene (POM), Halogen Free
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7-1768042-0

DigiKey Part Number
2266-7-1768042-0-ND
Manufacturer
Manufacturer Product Number
7-1768042-0
Description
Wire Labels & Markers
Customer Reference
Detailed Description
Wire Marker, Clip-On Polyoxymethylene (POM), Halogen Free
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
Packaging
Tray
Part Status
Active
Type
Wire Marker, Clip-On
Size
-
Cable Diameter
0.091" ~ 0.118" (2.30mm ~ 3.00mm)
Material
Polyoxymethylene (POM), Halogen Free
Operating Temperature
-40°C ~ 106°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57,000
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate $50.80 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tray:57000
All prices are in SGD
Tray
QuantityUnit PriceExt Price
2,100$0.04445$93.35
6,300$0.04318$272.03
16,800$0.03556$597.41
31,500$0.03302$1,040.13
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:$0.04445
Unit Price with VAT:$0.04845