


2290490-1 | |
|---|---|
DigiKey Part Number | 1111-2290490-1-ND |
Manufacturer | |
Manufacturer Product Number | 2290490-1 |
Description | 16POS 1.0 SERIES REC HSG ASSY SL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Housing Connector Plug Black 0.146" (3.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2290490-1 Models |
Category | Row Spacing 0.130" (3.30mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Tray | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Features Sealed |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Operating Temperature -40°C ~ 120°C |
Pitch 0.146" (3.70mm) | Note Contacts Sold Separately |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2290490-1 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-2290490-1-ND | $19.98000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | $19.51733 | $2,342.08 |
| Unit Price without VAT: | $19.51733 |
|---|---|
| Unit Price with VAT: | $21.27389 |


