
S1255-04-3/4X100FT-CS5370 | |
|---|---|
DigiKey Part Number | S1255-04-3/4X100FT-CS5370-ND |
Manufacturer | |
Manufacturer Product Number | S1255-04-3/4X100FT-CS5370 |
Description | ADHESIVES & SEALANTS |
Manufacturer Standard Lead Time | 81 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 64.4°F ~ 95°F (18°C ~ 35°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $989.07600 | $9,890.76 |
| Unit Price without VAT: | $989.07600 |
|---|---|
| Unit Price with VAT: | $1,078.09284 |

