
FB2-3.0/1.5-0-SP | |
|---|---|
DigiKey Part Number | FB2-3.0/1.5-0-SP-200-ND |
Manufacturer | |
Manufacturer Product Number | FB2-3.0/1.5-0-SP |
Description | HEATSHRINK TUBING |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.118" (3.00mm) 2 to 1 Black 656.2' (200.0m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.059" (1.50mm) |
Mfr | Recovered Wall Thickness 0.017" (0.43mm) |
Series | Material |
Packaging Spool | Features Flame Retardant |
Part Status Obsolete | Color |
Type | Operating Temperature -30°C ~ 105°C |
Shrinkage Ratio | Shrink Temperature 110°C |
Length 656.2' (200.0m) | Shelf Life 144 Months |
Inner Diameter - Supplied 0.118" (3.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF-100-1/8-BK-SP | TE Connectivity Raychem Cable Protection | 137 | 484-RNF-100-1/8-BK-SP-DS-ND | $3.81000 | MFR Recommended |
| RNF-100-1/8-BK-SP | TE Connectivity Raychem Cable Protection | 27 | RNF-100-1/8-BK-SP-150-ND | $254.49000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $1.24495 | $248.99 |
| Unit Price without VAT: | $1.24495 |
|---|---|
| Unit Price with VAT: | $1.35700 |


