
EC6461-000 | |
|---|---|
DigiKey Part Number | EC6461-000-ND |
Manufacturer | |
Manufacturer Product Number | EC6461-000 |
Description | WIRE MARKER CBL TIE 65MM X 60MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 2.56" W x 2.36" L (65.0mm x 60.0mm) Yellow PVC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 2.56" W x 2.36" L (65.0mm x 60.0mm) | |
Cable Diameter | - | |
Legend | 7 | |
Color | Yellow | |
Material | PVC | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.07000 | $0.70 |
| 25 | $0.06600 | $1.65 |
| 50 | $0.06260 | $3.13 |
| 100 | $0.05950 | $5.95 |
| 250 | $0.05580 | $13.95 |
| 500 | $0.05314 | $26.57 |
| 1,000 | $0.05058 | $50.58 |
| 2,500 | $0.04741 | $118.53 |
| Unit Price without VAT: | $0.14000 |
|---|---|
| Unit Price with VAT: | $0.15260 |


