
D-146-60-1CS1370 | |
|---|---|
DigiKey Part Number | D-146-60-1CS1370-ND |
Manufacturer | |
Manufacturer Product Number | D-146-60-1CS1370 |
Description | SLDR SLEEVE WIRE-WIRE 0.181/0.2" |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.181" (4.60mm), 0.200" (5.08mm) |
Datasheet | Datasheet |
Category | Diameter 0.181" (4.60mm), 0.200" (5.08mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Length 0.591" (15.01mm) |
Series | Color Transparent - Blue |
Packaging Bulk | Features Environment Resistant, Pre-Installed Lead Wire |
Part Status Obsolete | Base Product Number |
Type Wire to Wire |

