Parametric Equivalent

ATUM-3/1-0-SP | |
|---|---|
DigiKey Part Number | 484-ATUM-3/1-0-SP-ND |
Manufacturer | |
Manufacturer Product Number | ATUM-3/1-0-SP |
Description | HEAT SHRINK TUBING METER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi-Flexible 0.118" (3.00mm) 3 to 1 Black |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.039" (0.99mm) |
Mfr | Material |
Series | Features Adhesive Lined, Flame Retardant |
Packaging Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 110°C |
Type | Shrink Temperature 80°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Inner Diameter - Supplied 0.118" (3.00mm) | Shelf Life 60 Months |
Inner Diameter - Recovered 0.039" (0.99mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ER34164001 | TE Connectivity Raychem Cable Protection | 356 | 484-ER34164001-DS-ND | $18.52000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | $2.44513 | $366.77 |
| 300 | $2.24893 | $674.68 |
| 450 | $2.15887 | $971.49 |
| Unit Price without VAT: | $2.44513 |
|---|---|
| Unit Price with VAT: | $2.66519 |



