20 AWG Hook-Up, Dual Wall Wire 19/32 Brown 600V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81044/12-20-1

DigiKey Part Number
81044/12-20-1-ND
Manufacturer
Manufacturer Product Number
81044/12-20-1
Description
HOOK-UP DL WALL STRND 20AWG BRN
Customer Reference
Detailed Description
20 AWG Hook-Up, Dual Wall Wire 19/32 Brown 600V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.055" (1.40mm)
Series
Jacket (Insulation) Thickness
0.0030" (0.076mm)
Packaging
Bulk
Voltage
600V
Part Status
Active
Operating Temperature
-65°C ~ 200°C
Cable Type
Jacket Color
Wire Gauge
Grade
Military
Conductor Strand
19/32
Qualification
MIL-W-81044 and MIL-C-27500
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
5,000$0.54777$2,738.85
Manufacturers Standard Package
Unit Price without VAT:$0.54777
Unit Price with VAT:$0.59707