500036-1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity Raychem Cable Protection
In Stock: 230
Unit Price: $4.49000
Datasheet

MFR Recommended


TE Connectivity Raychem Cable Protection
In Stock: 3,650
Unit Price: $1.81920
Datasheet
Spiral Wrap 0.250" (6.35mm) X 50.00' (15.24m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

500036-1

DigiKey Part Number
500036-1-ND
Manufacturer
Manufacturer Product Number
500036-1
Description
SPIRAL WRAP 1/4" X 50' BLACK
Customer Reference
Detailed Description
Spiral Wrap 0.250" (6.35mm) X 50.00' (15.24m) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Box
Part Status
Obsolete
Type
Spiral Wrap
Type Attributes
Harness
Diameter - Inside, Non-Expanded
-
Diameter - Inside, Expanded
2.000" (50.80mm)
Diameter - Outside, Non-Expanded
0.250" (6.35mm)
Material
Nylon
Color
Black
Length
50.00' (15.24m)
Wall Thickness
0.023" (0.58mm)
Operating Temperature
-
Heat Protection
-
Abrasion Protection
-
Liquid Protection
-
Environment Protection
Environment Resistant
Features
-
Material Flammability Rating
-
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 9,100 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

9,100In Stock
Ships from WEC