
22759/32-14-9 | |
|---|---|
DigiKey Part Number | 484-22759/32-14-9-ND |
Manufacturer | |
Manufacturer Product Number | 22759/32-14-9 |
Description | HOOK-UP STRND 14AWG WHITE |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 19/27 White 600V 2000.0' (609.6m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/27 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.085" (2.16mm) | |
Jacket (Insulation) Thickness | 0.005" (0.13mm) | |
Length | 2000.0' (609.6m) | |
Voltage | 600V | |
Operating Temperature | -65°C ~ 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | Military | |
Qualification | MIL-W-22759 and MIL-C-27500 | |
Spool Size | 2000.0' (609.6m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $2.70217 | $27,021.70 |
| Unit Price without VAT: | $2.70217 |
|---|---|
| Unit Price with VAT: | $2.94537 |

