
101A021-4-0 | |
|---|---|
DigiKey Part Number | 101A021-4-0-ND |
Manufacturer | |
Manufacturer Product Number | 101A021-4-0 |
Description | HEATSHRINK CAP SZ21 BLACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Cap Black 21 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cap | |
Shell Size - Insert | 21 | |
Features | - | |
Color | Black | |
Material | Polyolefin (PO), Flexible | |
Large Diameter Supplied | 0.291" (7.39mm) | |
Large Diameter Recovered | 0.130" (3.30mm) | |
Small Diameter Supplied | - | |
Small Diameter Recovered | - | |
Large Recovered Length | - | |
Small Recovered Length | - | |
Total Length Supplied | - | |
Total Length Recovered | 1.000" (25.40mm) | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,025 | $3.80260 | $3,897.66 |
| Unit Price without VAT: | $3.80260 |
|---|---|
| Unit Price with VAT: | $4.14483 |

