


W69-X2Q12-15 | |
|---|---|
DigiKey Part Number | PB1383-ND |
Manufacturer | |
Manufacturer Product Number | W69-X2Q12-15 |
Description | CIR BRKR MAG-HYDR 15A 277VAC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 15A 277 V AC DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Breaker Type Magnetic (Hydraulic Delay) |
Manufacturer TE Connectivity Potter & Brumfield Relays | Current Rating (Amps) 15A |
Series | Voltage Rating - AC 277 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 3 |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $431.85000 | $431.85 |
| 8 | $392.36625 | $3,138.93 |
| 16 | $383.08000 | $6,129.28 |
| Unit Price without VAT: | $431.85000 |
|---|---|
| Unit Price with VAT: | $470.71650 |


