



V23047-A1006-A511 | |
|---|---|
DigiKey Part Number | PB1288-ND |
Manufacturer | |
Manufacturer Product Number | V23047-A1006-A511 |
Description | RELAY SAFETY DPST 6A 6V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Safety Relay DPST-NO/NC (1 Form A, 1 Form B) 6VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Features Sealed - Fully |
Manufacturer TE Connectivity Potter & Brumfield Relays | Termination Style PC Pin |
Series | Must Operate Voltage 4.5 VDC |
Packaging Box | Must Release Voltage 0.6 VDC |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Mounting Type Through Hole | Contact Material Silver Nickel (AgNi) |
Coil Voltage 6VDC | Coil Current 118 mA |
Contact Form DPST-NO/NC (1 Form A, 1 Form B) | Coil Power 706mW |
Contact Rating (Current) 6 A | Coil Resistance 51 Ohms |
Switching Voltage 400VAC - Max | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.49000 | $19.49 |
| 20 | $16.76600 | $335.32 |
| 40 | $16.19075 | $647.63 |
| 60 | $15.86317 | $951.79 |
| 100 | $15.46000 | $1,546.00 |
| 260 | $14.73235 | $3,830.41 |
| 500 | $14.25396 | $7,126.98 |
| Unit Price without VAT: | $19.49000 |
|---|---|
| Unit Price with VAT: | $21.24410 |











