
TR14D3AN | |
|---|---|
DigiKey Part Number | TR14D3AN-ND |
Manufacturer | |
Manufacturer Product Number | TR14D3AN |
Description | RELAY TIME DELAY |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay 4PDT (4 Form C) 0.15 Sec ~ 3 Sec Delay 10A @ 120VAC Socketable |
Datasheet | Datasheet |
Category | Circuit 4PDT (4 Form C) |
Manufacturer TE Connectivity Potter & Brumfield Relays | Delay Time 0.15 Sec ~ 3 Sec |
Series | Contact Rating @ Voltage 10A @ 120VAC |
Packaging Bulk | Voltage - Supply 215VDC |
Part Status Discontinued at DigiKey | Termination Style Plug In |
Mounting Type Socketable | Timing Adjustment Method Screwdriver Slot |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function On-Delay | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $996.27200 | $4,981.36 |
| Unit Price without VAT: | $996.27200 |
|---|---|
| Unit Price with VAT: | $1,085.93648 |

