




T9AP5D52-12 | |
|---|---|
DigiKey Part Number | PB310-ND |
Manufacturer | |
Manufacturer Product Number | T9AP5D52-12 |
Description | RELAY GEN PURPOSE SPDT 20A 12V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.187"/0.250" |
Mfr | Coil Insulation Class F |
Series | Must Operate Voltage 9 VDC |
Packaging Bulk | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 15 ms |
Coil Voltage | Operating Temperature -55°C ~ 85°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 20 A | Approval Agency cURus |
Switching Voltage 277VAC - Max | Relay Type |
Load - Max Switching 5540VA | Coil Resistance 144 Ohms |
Coil Current 83 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.52000 | $13.52 |
| 10 | $12.04500 | $120.45 |
| 25 | $11.50240 | $287.56 |
| 50 | $11.10780 | $555.39 |
| 100 | $10.72660 | $1,072.66 |
| 250 | $10.24228 | $2,560.57 |
| 500 | $9.89022 | $4,945.11 |
| 1,000 | $9.55003 | $9,550.03 |
| Unit Price without VAT: | $13.52000 |
|---|---|
| Unit Price with VAT: | $14.73680 |


