



S89R11AAC1-240 | |
|---|---|
DigiKey Part Number | PB1358-ND |
Manufacturer | |
Manufacturer Product Number | S89R11AAC1-240 |
Description | RELAY IMPULSE DPDT 15A 240V |
Customer Reference | |
Detailed Description | Impulse Relay DPDT (2 Form C) 240VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Current 38 mA |
Mfr | Coil Type Latching, Single Coil |
Series | Termination Style Quick Connect - 0.187" (4.7mm) |
Packaging Bulk | Coil Insulation Class B |
Part Status Obsolete | Must Operate Voltage 204 VAC |
Mounting Type | Operating Temperature -10°C ~ 60°C |
Coil Voltage | Approval Agency CSA, UR |
Contact Form DPDT (2 Form C) | Relay Type |
Contact Rating (Current) 15 A | Coil Resistance 1.08 kOhms |
Switching Voltage 277VAC - Max | Base Product Number |
Load - Max Switching 4155VA |

