



27E396 | |
|---|---|
DigiKey Part Number | PB810-ND |
Manufacturer | |
Manufacturer Product Number | 27E396 |
Description | RELAY SOCKET 11 POS PANEL MOUNT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Relay Socket Panel Mount |
Datasheet | Datasheet |
Category | Type Socket |
Manufacturer TE Connectivity Potter & Brumfield Relays | Number of Positions 11 |
Series | Mounting Type Panel Mount |
Packaging Tray | Termination Style Quick Connect - 0.187" (4.7mm) |
Part Status Active | For Use With/Related Products KU Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.56000 | $11.56 |
| 10 | $10.30100 | $103.01 |
| 25 | $9.83640 | $245.91 |
| 50 | $9.49920 | $474.96 |
| 100 | $9.17310 | $917.31 |
| 250 | $8.75900 | $2,189.75 |
| 500 | $8.45794 | $4,228.97 |
| 1,000 | $8.16707 | $8,167.07 |
| Unit Price without VAT: | $11.56000 |
|---|---|
| Unit Price with VAT: | $12.60040 |







