
THS1522RJ | |
|---|---|
DigiKey Part Number | A131948-ND |
Manufacturer | |
Manufacturer Product Number | THS1522RJ |
Description | RES CHAS MNT 22 OHM 5% 15W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 15W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Coating, Housing Type Aluminum |
Packaging Tray | Mounting Feature Flanges |
Part Status Active | Size / Dimension 0.827" L x 0.827" W (21.00mm x 21.00mm) |
Resistance 22 Ohms | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 15W | Package / Case Axial, Box |
Composition Wirewound | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.64000 | $6.64 |
| 10 | $4.49300 | $44.93 |
| 25 | $3.91400 | $97.85 |
| 50 | $3.55080 | $177.54 |
| 100 | $3.24250 | $324.25 |
| 300 | $2.84557 | $853.67 |
| 500 | $2.69320 | $1,346.60 |
| 1,000 | $2.51366 | $2,513.66 |
| 5,000 | $2.19436 | $10,971.80 |
| Unit Price without VAT: | $6.64000 |
|---|---|
| Unit Price with VAT: | $7.23760 |

