
TE60B10RJ | |
|---|---|
DigiKey Part Number | A137928-ND |
Manufacturer | |
Manufacturer Product Number | TE60B10RJ |
Description | RES CHAS MNT 10 OHM 5% 60W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 60W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 60W | |
Composition | Wirewound | |
Temperature Coefficient | ±440ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Features | Flame Proof, Safety | |
Coating, Housing Type | Silicone Coated | |
Mounting Feature | Brackets | |
Size / Dimension | 1.102" Dia x 4.016" L (28.00mm x 102.00mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.87000 | $29.87 |
| 10 | $21.17200 | $211.72 |
| 30 | $18.40833 | $552.25 |
| 50 | $17.34660 | $867.33 |
| 100 | $16.09600 | $1,609.60 |
| 250 | $14.72704 | $3,681.76 |
| 500 | $13.87112 | $6,935.56 |
| 1,000 | $13.17607 | $13,176.07 |
| Unit Price without VAT: | $29.87000 |
|---|---|
| Unit Price with VAT: | $32.55830 |

