150 Ohms ±5% 4W Through Hole Resistor Axial, Radial Formed Flame Proof, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBCHE4150RJ

DigiKey Part Number
A105599-ND
Manufacturer
Manufacturer Product Number
SBCHE4150RJ
Description
RES 150 OHM 5% 4W AXIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
150 Ohms ±5% 4W Through Hole Resistor Axial, Radial Formed Flame Proof, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
SBCHE4150RJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 350°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.315" x 0.276" Rectangular x 0.787" L (8.00mm x 7.00mm x 20.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97
Check for Additional Incoming Stock
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$2.06000$2.06
10$1.35700$13.57
25$1.16440$29.11
50$1.04360$52.18
100$0.94120$94.12
300$0.80937$242.81
500$0.75872$379.36
1,000$0.69904$699.04
5,000$0.59280$2,964.00
Manufacturers Standard Package
Unit Price without VAT:$2.06000
Unit Price with VAT:$2.24540