
RR01J820RTB | |
|---|---|
DigiKey Part Number | A138225CT-ND - Cut Tape (CT) A138225TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RR01J820RTB |
Description | RES 820 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RR01J820RTB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.102" Dia x 0.268" L (2.60mm x 6.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.29000 | $0.29 |
| 10 | $0.18700 | $1.87 |
| 25 | $0.15760 | $3.94 |
| 50 | $0.13880 | $6.94 |
| 100 | $0.12300 | $12.30 |
| 250 | $0.10568 | $26.42 |
| 500 | $0.09478 | $47.39 |
| 1,000 | $0.08553 | $85.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.06905 | $345.25 |
| 10,000 | $0.06366 | $636.60 |
| 15,000 | $0.06089 | $913.35 |
| 25,000 | $0.05776 | $1,444.00 |
| 35,000 | $0.05589 | $1,956.15 |
| 50,000 | $0.05407 | $2,703.50 |
| Unit Price without VAT: | $0.29000 |
|---|---|
| Unit Price with VAT: | $0.31610 |

