
RQ73C1E162RBTD | |
|---|---|
DigiKey Part Number | A140258TR-ND - Tape & Reel (TR) A140258CT-ND - Cut Tape (CT) A140258DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E162RBTD |
Description | RES 162 OHMS 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 162 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1E162RBTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.86000 | $0.86 |
| 10 | $0.71500 | $7.15 |
| 25 | $0.66280 | $16.57 |
| 50 | $0.62620 | $31.31 |
| 100 | $0.59250 | $59.25 |
| 250 | $0.55220 | $138.05 |
| 500 | $0.52496 | $262.48 |
| 1,000 | $0.50047 | $500.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.45345 | $2,267.25 |
| 10,000 | $0.43703 | $4,370.30 |
| 15,000 | $0.42838 | $6,425.70 |
| Unit Price without VAT: | $0.86000 |
|---|---|
| Unit Price with VAT: | $0.93740 |

