
RP73PF2A1K07BTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF2A1K07BTDFTR-ND - Tape & Reel (TR) 1712-RP73PF2A1K07BTDFCT-ND - Cut Tape (CT) 1712-RP73PF2A1K07BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF2A1K07BTDF |
Description | RES SMD 1.07K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.07 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF2A1K07BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.43000 | $0.43 |
| 10 | $0.36100 | $3.61 |
| 25 | $0.33400 | $8.35 |
| 50 | $0.31540 | $15.77 |
| 100 | $0.29800 | $29.80 |
| 250 | $0.27728 | $69.32 |
| 500 | $0.26308 | $131.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.25025 | $250.25 |
| 2,000 | $0.23874 | $477.48 |
| 3,000 | $0.23258 | $697.74 |
| 5,000 | $0.22542 | $1,127.10 |
| 7,000 | $0.22104 | $1,547.28 |
| 10,000 | $0.21668 | $2,166.80 |
| Unit Price without VAT: | $0.43000 |
|---|---|
| Unit Price with VAT: | $0.46870 |

