
ROX1SJ820R | |
|---|---|
DigiKey Part Number | A131488CT-ND - Cut Tape (CT) A131488TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX1SJ820R |
Description | RES 820 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX1SJ820R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 130°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.138" Dia x 0.394" L (3.50mm x 10.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.10300 | $1.03 |
| 25 | $0.09560 | $2.39 |
| 50 | $0.09020 | $4.51 |
| 100 | $0.08530 | $8.53 |
| 250 | $0.07924 | $19.81 |
| 500 | $0.07494 | $37.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.07104 | $71.04 |
| 2,000 | $0.06750 | $135.00 |
| 3,000 | $0.06559 | $196.77 |
| 5,000 | $0.06335 | $316.75 |
| 7,000 | $0.06197 | $433.79 |
| 10,000 | $0.06060 | $606.00 |
| Unit Price without VAT: | $0.14000 |
|---|---|
| Unit Price with VAT: | $0.15260 |


