
RLW73A3FR033TE | |
|---|---|
DigiKey Part Number | 1712-RLW73A3FR033TETR-ND - Tape & Reel (TR) 1712-RLW73A3FR033TECT-ND - Cut Tape (CT) 1712-RLW73A3FR033TEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLW73A3FR033TE |
Description | RLW73 A3 1% R033 200PPM 4K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 mOhms ±1% 1.5W Chip Resistor Wide 2512 (6432 Metric), 1225 Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.248" W (3.10mm x 6.30mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.31336 | $1,253.44 |
| 8,000 | $0.29265 | $2,341.20 |
| Unit Price without VAT: | $0.31336 |
|---|---|
| Unit Price with VAT: | $0.34156 |

