
RL73K2HR33JTE | |
|---|---|
DigiKey Part Number | A138651TR-ND - Tape & Reel (TR) A138651CT-ND - Cut Tape (CT) A138651DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73K2HR33JTE |
Description | RES 0.33 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73K2HR33JTE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.77000 | $0.77 |
| 10 | $0.49100 | $4.91 |
| 25 | $0.41640 | $10.41 |
| 50 | $0.37040 | $18.52 |
| 100 | $0.33080 | $33.08 |
| 250 | $0.28764 | $71.91 |
| 500 | $0.26058 | $130.29 |
| 1,000 | $0.23756 | $237.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.18725 | $1,498.00 |
| Unit Price without VAT: | $0.77000 |
|---|---|
| Unit Price with VAT: | $0.83930 |

