
RH73H2A30MKTN | |
|---|---|
DigiKey Part Number | 1712-RH73H2A30MKTNTR-ND - Tape & Reel (TR) 1712-RH73H2A30MKTNCT-ND - Cut Tape (CT) 1712-RH73H2A30MKTNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RH73H2A30MKTN |
Description | RES SMD 30M OHM 10% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 30 MOhms ±10% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RH73H2A30MKTN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.25000 | $2.25 |
| 10 | $1.49600 | $14.96 |
| 25 | $1.32600 | $33.15 |
| 50 | $1.22780 | $61.39 |
| 100 | $1.14970 | $114.97 |
| 250 | $1.07044 | $267.61 |
| 500 | $1.02454 | $512.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.98798 | $987.98 |
| 2,000 | $0.95888 | $1,917.76 |
| 3,000 | $0.94468 | $2,834.04 |
| 5,000 | $0.92928 | $4,646.40 |
| 7,000 | $0.92047 | $6,443.29 |
| 10,000 | $0.91212 | $9,121.20 |
| Unit Price without VAT: | $2.25000 |
|---|---|
| Unit Price with VAT: | $2.45250 |

