
HPBA005E2K0100E | |
|---|---|
DigiKey Part Number | 1712-HPBA005E2K0100E-ND |
Manufacturer | |
Manufacturer Product Number | HPBA005E2K0100E |
Description | HPBA 0.5HP 2K0 100%/575V 100% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±10% Bleeder, Braking Specialized Resistor Wirewound Screw Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bleeder, Braking | |
Applications | - | |
Composition | Wirewound | |
Resistance | 2 kOhms | |
Tolerance | ±10% | |
Power (Watts) | - | |
Temperature Coefficient | - | |
Operating Temperature | - | |
Mounting Type | Screw Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $602.87000 | $602.87 |
| Unit Price without VAT: | $602.87000 |
|---|---|
| Unit Price with VAT: | $657.12830 |

