
CRGP2512F330K | |
|---|---|
DigiKey Part Number | A130751TR-ND - Tape & Reel (TR) A130751CT-ND - Cut Tape (CT) A130751DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP2512F330K |
Description | RES 330K OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP2512F330K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.74000 | $0.74 |
| 10 | $0.42500 | $4.25 |
| 25 | $0.35560 | $8.89 |
| 50 | $0.31580 | $15.79 |
| 100 | $0.28390 | $28.39 |
| 250 | $0.25176 | $62.94 |
| 500 | $0.23320 | $116.60 |
| 1,000 | $0.21845 | $218.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.19738 | $789.52 |
| 8,000 | $0.18995 | $1,519.60 |
| 12,000 | $0.18633 | $2,235.96 |
| 20,000 | $0.18239 | $3,647.80 |
| 28,000 | $0.18014 | $5,043.92 |
| 40,000 | $0.17801 | $7,120.40 |
| Unit Price without VAT: | $0.74000 |
|---|---|
| Unit Price with VAT: | $0.80660 |

