
CRGCQ0805J6K8 | |
|---|---|
DigiKey Part Number | A130139TR-ND - Tape & Reel (TR) A130139CT-ND - Cut Tape (CT) A130139DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ0805J6K8 |
Description | RES 6.8K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ0805J6K8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.04700 | $0.47 |
| 25 | $0.03440 | $0.86 |
| 50 | $0.02800 | $1.40 |
| 100 | $0.02300 | $2.30 |
| 250 | $0.01804 | $4.51 |
| 500 | $0.01526 | $7.63 |
| 1,000 | $0.01306 | $13.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00957 | $47.85 |
| 10,000 | $0.00857 | $85.70 |
| 15,000 | $0.00808 | $121.20 |
| 25,000 | $0.00755 | $188.75 |
| 35,000 | $0.00725 | $253.75 |
| 50,000 | $0.00696 | $348.00 |
| Unit Price without VAT: | $0.14000 |
|---|---|
| Unit Price with VAT: | $0.15260 |

