


CPF0603B274RE1 | |
|---|---|
DigiKey Part Number | 1712-CPF0603B274RE1TR-ND - Tape & Reel (TR) 1712-CPF0603B274RE1CT-ND - Cut Tape (CT) 1712-CPF0603B274RE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B274RE1 |
Description | RES SMD 274 OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 274 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B274RE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.34000 | $0.34 |
| 10 | $0.28900 | $2.89 |
| 25 | $0.26840 | $6.71 |
| 50 | $0.25340 | $12.67 |
| 100 | $0.23950 | $23.95 |
| 250 | $0.22260 | $55.65 |
| 500 | $0.21108 | $105.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.20067 | $200.67 |
| 2,000 | $0.19129 | $382.58 |
| 3,000 | $0.18627 | $558.81 |
| 5,000 | $0.18041 | $902.05 |
| 7,000 | $0.17684 | $1,237.88 |
| 10,000 | $0.17327 | $1,732.70 |
| Unit Price without VAT: | $0.34000 |
|---|---|
| Unit Price with VAT: | $0.37060 |

