


CPF0402B73K2E1 | |
|---|---|
DigiKey Part Number | A102970TR-ND - Tape & Reel (TR) A102970CT-ND - Cut Tape (CT) A102970DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B73K2E1 |
Description | RES SMD 73.2KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 73.2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B73K2E1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.36000 | $0.36 |
| 10 | $0.30300 | $3.03 |
| 25 | $0.28160 | $7.04 |
| 50 | $0.26580 | $13.29 |
| 100 | $0.25130 | $25.13 |
| 250 | $0.23356 | $58.39 |
| 500 | $0.22152 | $110.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.21061 | $210.61 |
| 2,000 | $0.20080 | $401.60 |
| 3,000 | $0.19555 | $586.65 |
| 5,000 | $0.18943 | $947.15 |
| 7,000 | $0.18569 | $1,299.83 |
| 10,000 | $0.18197 | $1,819.70 |
| Unit Price without VAT: | $0.36000 |
|---|---|
| Unit Price with VAT: | $0.39240 |

