
CFR50J18K | |
|---|---|
DigiKey Part Number | 1712-CFR50J18KCT-ND - Cut Tape (CT) 1712-CFR50J18KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR50J18K |
Description | RES 18K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient 0/ -450ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.118" Dia x 0.354" L (3.00mm x 9.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.09300 | $0.93 |
| 25 | $0.07800 | $1.95 |
| 50 | $0.06860 | $3.43 |
| 100 | $0.06050 | $6.05 |
| 250 | $0.05156 | $12.89 |
| 500 | $0.04598 | $22.99 |
| 1,000 | $0.04119 | $41.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.03505 | $105.15 |
| 6,000 | $0.03192 | $191.52 |
| 9,000 | $0.03030 | $272.70 |
| 15,000 | $0.02848 | $427.20 |
| 21,000 | $0.02739 | $575.19 |
| 30,000 | $0.02633 | $789.90 |
| Unit Price without VAT: | $0.15000 |
|---|---|
| Unit Price with VAT: | $0.16350 |

