
3521470KFT | |
|---|---|
DigiKey Part Number | A116096TR-ND - Tape & Reel (TR) A116096CT-ND - Cut Tape (CT) A116096DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3521470KFT |
Description | RES SMD 470K OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 3521470KFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.96000 | $0.96 |
| 10 | $0.57200 | $5.72 |
| 25 | $0.48560 | $12.14 |
| 50 | $0.43540 | $21.77 |
| 100 | $0.39580 | $39.58 |
| 250 | $0.35580 | $88.95 |
| 500 | $0.33258 | $166.29 |
| 1,000 | $0.31415 | $314.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.28780 | $1,151.20 |
| 8,000 | $0.27850 | $2,228.00 |
| 12,000 | $0.27396 | $3,287.52 |
| 20,000 | $0.26904 | $5,380.80 |
| 28,000 | $0.26622 | $7,454.16 |
| 40,000 | $0.26356 | $10,542.40 |
| Unit Price without VAT: | $0.96000 |
|---|---|
| Unit Price with VAT: | $1.04640 |


