6.8 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35206R8JT

DigiKey Part Number
A102536TR-ND - Tape & Reel (TR)
A102536CT-ND - Cut Tape (CT)
A102536DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
35206R8JT
Description
RES SMD 6.8 OHM 5% 1W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6.8 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
35206R8JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±350ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22,997
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.47000$0.47
10$0.25100$2.51
25$0.20480$5.12
50$0.17800$8.90
100$0.15690$15.69
250$0.13556$33.89
500$0.12326$61.63
1,000$0.11347$113.47
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.09953$398.12
8,000$0.09462$756.96
12,000$0.09223$1,106.76
20,000$0.08963$1,792.60
28,000$0.08815$2,468.20
40,000$0.08674$3,469.60
Manufacturers Standard Package
Unit Price without VAT:$0.47000
Unit Price with VAT:$0.51230