
3430A2F15RTDF | |
|---|---|
DigiKey Part Number | 1712-3430A2F15RTDFTR-ND - Tape & Reel (TR) 1712-3430A2F15RTDFCT-ND - Cut Tape (CT) 1712-3430A2F15RTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3430A2F15RTDF |
Description | 3430 A2 1% 15R 100PPM 1K RL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 0805 (2012 Metric), 0508 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.049" L x 0.079" W (1.25mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.26000 | $0.26 |
| 10 | $0.12900 | $1.29 |
| 25 | $0.10160 | $2.54 |
| 50 | $0.08620 | $4.31 |
| 100 | $0.07390 | $7.39 |
| 250 | $0.06184 | $15.46 |
| 500 | $0.05480 | $27.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.04683 | $46.83 |
| 2,000 | $0.04330 | $86.60 |
| 3,000 | $0.04274 | $128.22 |
| 5,000 | $0.03975 | $198.75 |
| 7,000 | $0.03812 | $266.84 |
| 10,000 | $0.03649 | $364.90 |
| 12,000 | $0.03569 | $428.28 |
| 24,000 | $0.03534 | $848.16 |
| 25,000 | $0.03467 | $866.75 |
| Unit Price without VAT: | $0.26000 |
|---|---|
| Unit Price with VAT: | $0.28340 |

