
DRC12-24PC | |
|---|---|
DigiKey Part Number | 1734-DRC12-24PC-ND |
Manufacturer | |
Manufacturer Product Number | DRC12-24PC |
Description | 24P RECP ASM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Position Rectangular Housing Connector Receptacle Black 0.216" (5.49mm) |
Datasheet | Datasheet |
EDA/CAD Models | DRC12-24PC Models |
Category | Row Spacing 0.216" (5.49mm) |
Mfr | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Bulk | Color Black |
Part Status Active | Features IP68 |
Connector Type | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Contact Type Male Pin | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.216" (5.49mm) | Base Product Number |
Number of Rows 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | $24.53567 | $1,472.14 |
| Unit Price without VAT: | $24.53567 |
|---|---|
| Unit Price with VAT: | $26.74388 |

