
YHV800-2P-90-50M-B | |
|---|---|
DigiKey Part Number | 1734-YHV800-2P-90-50M-B-ND |
Manufacturer | |
Manufacturer Product Number | YHV800-2P-90-50M-B |
Description | HVP800-2PHI XE,90,50SQMM,KEY B |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Socket Connector Crimp |
Datasheet | Datasheet |
EDA/CAD Models | YHV800-2P-90-50M-B Models |
Category | Pitch 0.906" (23.00mm) |
Manufacturer TE Connectivity Deutsch Connectors | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Box | Fastening Type Lever Lock |
Part Status Active | Cable Termination Crimp |
Connector Type Socket | Features Sealed |
Contact Type Female Socket | Color Orange |
Number of Positions 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $252.07000 | $252.07 |
| 10 | $214.28400 | $2,142.84 |
| 25 | $200.88400 | $5,022.10 |
| 50 | $191.31040 | $9,565.52 |
| Unit Price without VAT: | $252.07000 |
|---|---|
| Unit Price with VAT: | $274.75630 |


