
DMC-MD 24 A-K-T | |
|---|---|
DigiKey Part Number | 1508-1313-ND |
Manufacturer | |
Manufacturer Product Number | DMC-MD 24 A-K-T |
Description | DMC-MD 24 A-K-T |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Base For DMC-MD Inserts |
Datasheet | Datasheet |
EDA/CAD Models | DMC-MD 24 A-K-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Base | |
Number of Positions | - | |
For Use With/Related Products | DMC-MD Inserts | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $55.22000 | $55.22 |
| 10 | $46.93600 | $469.36 |
| 25 | $43.99760 | $1,099.94 |
| 50 | $41.89860 | $2,094.93 |
| 100 | $39.90070 | $3,990.07 |
| 250 | $37.40580 | $9,351.45 |
| Unit Price without VAT: | $55.22000 |
|---|---|
| Unit Price with VAT: | $60.18980 |

