
3FBH3=F8590 | |
|---|---|
DigiKey Part Number | 174-3FBH3=F8590-ND |
Manufacturer | |
Manufacturer Product Number | 3FBH3=F8590 |
Description | LINE FILTER 480VAC/VDC 3A CHASS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 3 A 480V 480V 50 ~ 60Hz Single Stage Wire Leads |
Datasheet | Datasheet |
Category | Voltage - Rated AC (Phase to Phase) 2.775 kV |
Manufacturer TE Connectivity Corcom Filters | Current 3 A |
Series | Frequency - Operating 50 ~ 60Hz |
Packaging Box | Applications General Purpose |
Part Status Active | Approval Agency UL |
Filter Type Single Phase | Operating Temperature -40°C ~ 90°C |
Configuration Single Stage | Mounting Type Chassis Mount |
Voltage - Rated DC 480V | Termination Style Wire Leads |
Voltage - Rated AC 480V | Inductance 510µH |
Voltage - Rated AC (Phase to Ground/Neutral) 2.25 kV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $55.85000 | $55.85 |
| 10 | $45.58400 | $455.84 |
| 40 | $40.33300 | $1,613.32 |
| 80 | $37.93588 | $3,034.87 |
| 120 | $36.59883 | $4,391.86 |
| 280 | $35.16439 | $9,846.03 |
| Unit Price without VAT: | $55.85000 |
|---|---|
| Unit Price with VAT: | $60.87650 |



